213353-0200

Molex
538-213353-0200
213353-0200

Fabricante:

Descripción:
Antenas LTE/GPS 200mm Combo Flexible Antenna

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,311

Existencias:
2,311 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 10 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$4.72 $4.72
$3.60 $36.00
$3.09 $61.80
$2.81 $281.00
$2.74 $712.40
$2.68 $1,340.00
$2.65 $2,650.00
$2.57 $6,425.00
5,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Antenas
RoHS:  
Multiprotocol Antennas
PCB Antennas
MIMO
698 MHz
5 GHz
Cellular (NBIoT, LTE), GSM, UMTS
BEIDOU, GLONASS, GPS
UWB
PCB Trace
T-Bar Flex
2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi
10 Band
Adhesive Mount
Connector
IPEX MHF
698 MHz, 1400 MHz, 1500 MHz, 1700 MHz, 3300 MHz, 4400 MHz, 5900 MHz
119.4 mm
19.4 mm
0.1 mm
200 mm Coax
213353
Bulk
Marca: Molex
Longitud del cable: 200 m
Para utilizar con: U.FL/I-PEX MHF Connectors
Polarización: Linear
Cantidad de empaque de fábrica: 20
Subcategoría: Antennas
Alias de las piezas n.º: 2133530200 02133530200
Peso de la unidad: 2.150 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

LTE/GPS Combo Flexible Antennas

Molex LTE/GPS Combo Flexible Antennas offer a 50Ω impedance rating, linear polarization, and -40°C to +125°C operating temperature. These antennas combine the cellular dipole and GNSS monopole antennas while operating at higher frequency ranges than existing combo antennas and delivering superior gains. Combo Flexible Antennas feature a ceramic antenna housing with a silver plating design. Molex LTE/GPS Combo Flexible Antennas are ideal for smart homes, IoT, and connected vehicle applications.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.