45970-4130

Molex
538-45970-4130
45970-4130

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine SeaRay Plug Assy

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 554

Existencias:
554 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
30 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 16 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$44.99 $44.99
$36.68 $366.80
$30.39 $3,039.00
Envase tipo carrete completo (pedir en múltiplos de 300)
$30.38 $9,114.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
Headers
320 Position
1.27 mm (0.05 in)
8 Row
Solder
Vertical
2 mm
2.7 A
240 VAC
- 55 C
+ 125 C
Gold
Copper
Thermoplastic (TP)
45970
Reel
Cut Tape
Aplicación: Signal, Board to Board
Marca: Molex
Régimen de inflamabilidad: UL 94 V-0
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 300
Subcategoría: Board to Board & Mezzanine Connectors
Nombre comercial: SEARAY
Peso de la unidad: 17.250 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

SEARAY Mezzanine Connector Family

Molex SEARAY 1.27mm Board-to-Board Connectors were developed for the high-performance mezzanine connector market to accommodate low-profile applications not suitable for HD Mezz™ products. With superior electrical and mechanical features that are cost-competitive, the Molex-patented solder charge results in better process yields. The series includes plugs and receptacles with data rate speeds up to 10Gbps. For higher data speeds, the SEARAY Slim plugs and receptacles offer speeds to 12.5Gbps.