DEVKIT-S12ZVC

NXP Semiconductors
841-DEVKIT-S12ZVC
DEVKIT-S12ZVC

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - S08 / S12 DEVKIT for S12ZVC

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
1 semana Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$164.43 $164.43

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Tableros y Juegos de Desarrollo - S08 / S12
RoHS:  
Development Boards
S12
S12ZVCA192
Marca: NXP Semiconductors
Ancho de bus de datos: 16 bit
Para utilizar con: 9S12ZVCA192 MagniV Microcontroller
Tipo de interfaz: CAN, LIN, USB
Temperatura de trabajo máxima: + 150 C
Temperatura de trabajo mínima: - 40 C
Voltaje de alimentación operativo: 12 V
Tipo de producto: Development Boards & Kits - S08 / S12
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935326262598
Peso de la unidad: 109.038 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

Development Kits for MagniV® Mixed Signal MCUs

NXP Semiconductors Development Kits for MagniV® Mixed-Signal MCUs are evaluation and development tools for application prototyping and demonstration with NXP 16-bit S12 MagniV Mixed-Signal Microcontrollers. These Development Kits offer CAN, LIN, and/or SCI connections in a small form-factor board. Compatible with the Arduino R3 UNO pinout, these development boards allow expansion using the NXP DEVKIT-COMM board. These kits feature a 12V input, a USB-powered OpenBDM debugger, a potentiometer, dual pushbuttons, and an RGB LED.

Ultra-Reliable MCUs Development Platforms

NXP Semiconductors Ultra-Reliable MCUs Development Platform is a family of Development Kits designed to enable quick application prototyping and demonstration with NXP Automotive Microcontroller and Processor products. Each Development Kit in the Ultra-Reliable MCU Development Platform offers an easy-to-use mass-storage device mode flash programmer, virtual serial port, classic programming, and run-control capabilities.