NC3MD-LX

Neutrik
568-NC3MD-LX
NC3MD-LX

Fabricante:

Descripción:
Conectores XLR 3P MALE NICKEL/SILVR DUPLEX GRD CONTACT

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,113

Existencias:
2,113 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.76 $4.76
$4.13 $41.30
$3.50 $350.00
5,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Neutrik
Categoría de producto: Conectores XLR
RoHS:  
REACH - SVHC:
Receptacles
Standard XLR
3 Position
Male
Solder Cup
Chassis Mount
Silver
Straight
DLX
Marca: Neutrik
Color: Nickel
Material del contacto: Brass
Régimen de corriente: 16 A
Empaquetado: Bulk
Tipo de producto: XLR Connectors
Revestimiento de la carcasa: Nickel
Cantidad de empaque de fábrica: 100
Subcategoría: Audio & Video Connectors
Régimen de voltaje: 50 V
Peso de la unidad: 27 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

DL XLR Connectors

NEUTRIK DL XLR Connectors feature a universal D-size shell for male and female versions. The metal housing, in nickel or black plating, offers RF protection. The DL series is available in 3-, 4-, 5-, 6-, and 7-pin configurations with silver- or gold-plated contacts. NEUTRIK DL XLR Connectors are UL-recognized components.

DLX XLR Connectors

NEUTRIK DLX XLR Connectors feature a compact all-metal housing with a duplex ground contact that offers high RF protection and shielding. The male connectors of the DLX Series feature an all-metal retention bar. Cage-type female contacts on the 3-pole version increase conductivity. The 4- to 7-pole versions feature machined male and female contacts. D-style housing provides installation compatibility with industry-standard D mounting dimensions. For space-sensitive applications (such as plug-in modules and small portable devices), NEUTRIK offers an asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.

XLR Panel-Mount Connectors

NEUTRIK XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. NEUTRIK XLR Panel-Mount Connectors are easy to assemble and simple to use. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.