D2HW-BL233MR

Omron Electronics
653-D2HW-BL233MR
D2HW-BL233MR

Fabricante:

Descripción:
Interruptores de acción básicos / a presión Subminiature Basic Switch

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 11 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$10.24 $10.24
$7.94 $79.40
$6.79 $135.80
$6.64 $398.40
$6.24 $624.00
$5.71 $1,484.60
$5.65 $2,825.00
$5.61 $5,610.00
2,500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Omron
Categoría de producto: Interruptores de acción básicos / a presión
RoHS:  
D2HW
Ultra Subminiature
SPST-NO
OFF - (ON)
Simulated Roller Lever
100 mA, 2 A
125 VAC
12 VDC
0.65 N
Wire Lead
Chassis Mount
IP67
Estilo del actuador: Simulated Roller Lever
Marca: Omron Electronics
Material del contacto: Gold
Iluminado: Non-Illuminated
Vida útil: 1000000 Operations
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Snap Action Switches
Cantidad de empaque de fábrica: 20
Subcategoría: Switches
Alias de las piezas n.º: D2HW-BL233MRBYOMR D2HWBL233MRBYOMR D2HWBL233MRBYOBI
Peso de la unidad: 700 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

D2HW Sealed Ultra-Subminiature Basic Switches

Omron D2HW Sealed Ultra-Subminiature Basic Switches feature an extra-long stroke even without levers for reliable ON/OFF action. These small snap-action switches are downsized, offering case dimensions that are 78% of conventional models. The D2HW series is available in a broad range of mounting structures, actuators, and terminals, with an SPDT contact form. Two additional contact forms, SPST-NC and SPST-NO, are also available for the molded lead wire variants. Omron D2HW Sealed Ultra-Subminiature Basic Switches are constructed from environmentally friendly materials and are RoHS compliant. These switches are also lead free, including the molded lead wire models.

Recreational Vehicle Solutions

Omron Electronics manufactures a broad selection of reliable and durable components for recreational vehicle solutions. The product lineup includes relays and switches skillfully engineered to withstand the harsh conditions of recreational vehicle applications. The relays are small and designed to run off 12V or 24V battery systems typically used in small mobility vehicles. The relays also offer load support and high inrush capability for motors and lighting applications. The sealed micro switches are ideal for areas with water spray or excessive dust (IP67 rated). The switches are available in a variety of contact ratings, terminals, levers, and mounting styles. The Omron recreational vehicle product lineup can be used for detection applications such as seating detection, security components like headlamps and flashers, and battery power distribution, including DC high-voltage emergency shutoff.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.