WN-024-0CU

PEM
153-WN-024-0CU
WN-024-0CU

Fabricante:

Descripción:
Tornillos y sujetadores WELD NUT, STEEL

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
PEM
Categoría de producto: Tornillos y sujetadores
RoHS:  
Nuts
10-24
Marca: PEM
Tipo de producto: Screws & Fasteners
Serie: WN
Cantidad de empaque de fábrica: 10000
Subcategoría: Hardware
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
7318160085
JPHTS:
731816090
KRHTS:
7318160000
BRHTS:
73181600
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
WN™ & WNS™ Self-Locating Projection Weld Nuts

PEM WN™ Steel and WNS™ Stainless Steel Self-Locating Projection Weld Nuts feature engineered projections, a round head design, and a self-locating shank. PEM WN and WNS weld nuts are designed to be welded onto another metal surface into properly sized holes. The weld nut design helps overcome many problems associated with other welded nuts. The engineered projections prevent burnouts in thin sheets and help keep the nut from warping during high-current welding. The round head design speeds production using standard equipment and provides a compact design that fits on narrow flanges. The self-locating shank eliminates the need for complex electrodes with pilots and properly positions weld nuts.

Fastener Solutions In Electric 2W

PEM Fastener Solutions reduces project complexity and delivers flexible cost assembly and 61% savings. These solutions seize opportunities and overcome challenges in eMobility curated in one place. The fastener solutions achieve performance requirements, including different busbar thicknesses. These solutions consist of automotive electronics, EV battery tray, EV charging, 2 and 3-wheel vehicles, and battery energy storage systems. Typical applications include application engineering support, PEMedge™ testing services, teardown service, and fastenerClass® training.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 10000   Múltiples: 10000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
El envío de este producto es GRATUITO

Precio (USD)

Se puede aplicar una tarifa de 38 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$0.213 $2,130.00