PE8404

Pasternack
28-PE8404
PE8404

Fabricante:

Descripción:
Circuladores de RF Circulator With 16 dB Isolation From 8 GHz to 18 GHz, 10 Watts And SMA Female

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$610.92 $610.92
$508.15 $5,081.50
25 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Pasternack
Categoría de producto: Circuladores de RF
8 GHz to 18 GHz
16 dB
3 Port
10 W
0.6 dB
1.45:1
SMA
Female, Female, Female
- 20 C
+ 65 C
50 Ohms
Bulk
Marca: Pasternack
Producto: RF Circulators
Tipo de producto: RF Circulators
Serie: Coaxial RF Circulators
Cantidad de empaque de fábrica: 1
Tipo: Circulator
Peso de la unidad: 19.187 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Coaxial RF Circulators

Pasternack Coaxial RF Circulators are passive 3-port microwave devices that control the signal direction and flow inside an RF circuit. These circulators allow two different direction signals to share the same channel. The coaxial RF circulators feature excellent insertion loss, high isolation, and reliability. These circulators provide a power rating ranging from 10W to 100W and a maximum VSWR of 1.45:1. The coaxial RF circulators offer minimum isolation ratings of 16dB to 20dB, with an SMA female connector interface type. These circulators are available in RoHS and REACH compliant designs for reliable performance in demanding applications. Typical applications include radar systems, military, wireless, radio systems, telecom infrastructure, and communication systems.

SMA Circulators

Pasternack SMA Circulators are passive 3-port microwave devices that control the signal direction and flow within the RF circuit. Similar to isolators, circulators are made of ferrite materials and magnets that determine the directional flow of the signal. These circulators have a minimum isolation rating between 16dB and 20dB, a 50Ω impedance, and frequency capabilities ranging from 1GHz to 26.5GHz, depending on type and style. Pasternack SMA Circulators can be utilized in antenna transmitting and receiving, radar, and amplifier systems, as well as any application that requires isolation from signal reflection and the ability to send signals in opposite directions down a single channel.