2900324

Phoenix Contact
651-2900324
2900324

Fabricante:

Descripción:
Relés industriales PLC-RPT- 24UC/ 21HC/RW

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 20

Existencias:
20 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$80.74 $80.74

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Relés industriales
RoHS:  
REACH - SVHC:
DIN Rail Mount
Industrial Relays
Relay Module
Push-In
1 Form C (SPDT-NO, NC)
10 A
Push-In
Non-Latching
24 VDC
1.2 kOhms
20 mA
250 VAC, 250 VDC
Silver Nickel (AgNi)
IP20
PLC-RPT
94 mm
14 mm
80 mm
Marca: Phoenix Contact
Régimen de corriente: 6 A
Tipo de producto: Industrial Relays
Cantidad de empaque de fábrica: 10
Subcategoría: Relays
Nombre comercial: INTERFACE Relay
Alias de las piezas n.º: PLC-RPT-_24UC/21HC/RW PLCRPT24UC21HCRW
Peso de la unidad: 66.080 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536419089
BRHTS:
85364100
ECCN:
EAR99

PLC Push-In Technology Relays

Phoenix Contact PLC Push-In Technology Relays are equipped with push-in termination technology. Push-In Technology provides a fast, easy, safe connection and eliminates the need for insertion tools; even conductors as small as 22 AWG can be terminated. Terminations are made simply by pushing wires into the terminal, using very little force. To disconnect the wire, nearly any screwdriver can be used. Push-In Technology allows Phoenix Contact to meet the growing demand for the kinds of fast, safe, and error-free products now needed in industrial control cabinets. Phoenix Contact PLC Push-In Technology Relays, in 6mm housing, are 100% touch-proof and permit faster wiring - up to 50 % faster installation time.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.