BSPQ000402030N4B00

Pulse Electronics
673-BSPQ000402030N4B
BSPQ000402030N4B00

Fabricante:

Descripción:
Inductores de RF - SMD 040203 High Q Inductors 0.4nH +/-0.1nH

Ciclo de vida:
Verificar estado con la fábrica:
No es clara la información sobre el ciclo de vida. Obtenga una cotización para verificar la disponibilidad de este número de pieza del fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No disponible

Precio (USD)

Se puede aplicar una tarifa de 35 % si el envío es a los Estados Unidos.

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Pulse
Categoría de producto: Inductores de RF - SMD
RoHS:  
BSPQ
Reel
Marca: Pulse Electronics
Tipo de núcleo: Multilayer
Estilo de montaje: PCB Mount
Producto: RF Inductors
Tipo de producto: RF Inductors - Leaded
Cantidad de empaque de fábrica: 15000
Subcategoría: Inductors, Chokes & Coils
Estilo de terminación: SMD/SMT
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SMD Multilayer RF Inductors

Pulse SMD Multilayer RF Inductors include ceramic and ferrite chip modules suitable for low- or high-frequency applications. The portfolio consists of the BSCH, BSCL, BSCQ, BSCY, and BSPQ series. The BSCH inductors feature excellent Q factor and SRF characteristics and are ideal for high-frequency applications. Both the BSCL and BSCY series offer a cost-effective solution for densely packed PC board designs and come in several sizes, making them ideal for low-frequency applications. The BSCQ and BSPQ inductors support miniaturized devices and provide low inductance, high precision, and high Q. These features enable easy impedance matching at both RF and IF circuits and compact high-frequency circuit designing. Applications for Pulse SMD Multilayer RF Inductors include RF and wireless communications, information technology equipment, computers, automotive electronics, portable devices, BLUETOOTH®, WLAN, and more.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

High Q RF Chip Inductors

Pulse Electronics High Q RF Chip Inductors offer a minimum Q (Quality Factor) rating of 20, 0.6nH to 22nH inductance range, and 1.1A maximum rated current. These inductors support miniaturized devices and feature low inductance and high precision. The higher Q ratings allow easy impedance matching at both RF and IF circuits and compact high-frequency circuit designing. Pulse Electronics High Q RF Chip Inductors are suitable for BLUETOOTH®, WLAN, UWB, digital TV tuners, and high-frequency circuit and module applications.