SKF490DM

Pulse Electronics
673-SKF490DM
SKF490DM

Fabricante:

Descripción:
Antenas 100W 50ohms 470-512MHz

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 23

Existencias:
23 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 10 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$73.42 $73.42
$61.94 $619.40
$57.98 $1,449.50
$57.65 $5,765.00

Atributo del producto Valor de atributo Seleccionar atributo
Pulse
Categoría de producto: Antenas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Outdoor Antennas
Dipole
470 MHz
512 MHz
Dome
50 Ohms
2.2:1
100 W
- 40 C
+ 85 C
1 Band
Connector
Connector
SMA-Male
178.3 mm
52.5 mm
63.6 mm
IP67
SKF
Bulk
Marca: Pulse Electronics
Frecuencia: 470 MHz to 512 MHz
Banda de frecuencias: 470 MHz to 512 MHz
Polarización: Vertical
Cantidad de empaque de fábrica: 1
Subcategoría: Antennas
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8517790000
ECCN:
EAR99

Sharkfin SKF Antennas

Pulse Electronics SharkFin Antennas offer exceptional performance with a sleek, OEM look for vehicles. The devices are built to withstand harsh environmental conditions with an IP67 rating and an operating temperature range of -40°C to +85°C. The Pulse SharkFin Antennas are available in LMR, LTE, WIFI, GNSS, and multiband versions.

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

5G Application Solutions

Pulse Electronics 5G Antennas operate at a 617MHz to 7125MHz frequency range and have up to 83% efficiency. These antennas are designed for emerging 5G networks and support the CBRS band for shared spectrum LTE networks. Pulse Electronics 5G antenna products include Candy Bar vehicular multiband antennas, PCB/FPC antennas, composite antennas, sharkfin / vehicular antennas, and stick antennas with multiple connector options. These antenna solutions are ideal for consumer devices, automotive electronics, industrial surveillance, tracking, navigation, industrial metering Internet of Things (IoT), enterprise routers, and small cell applications.