ASP-153860-01

Samtec
200-ASP-153860-01
ASP-153860-01

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine ASP

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 52

Existencias:
52 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$44.52 $44.52
$39.88 $398.80
$37.36 $934.00
$31.49 $1,574.50
$29.00 $2,900.00
$26.71 $6,677.50
500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS: N
Sockets
114 Position
1.27 mm (0.05 in)
6 Row
Solder Balls
Straight
Gold
Brass
Liquid Crystal Polymer (LCP)
Marca: Samtec
Régimen de inflamabilidad: UL 94 V-0
Estilo de montaje: SMD/SMT
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 125
Subcategoría: Board to Board & Mezzanine Connectors
Peso de la unidad: 3.817 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.

VITA 42- SamArray XMC Standard Connectors

Samtec VITA 42-SamArray XMC Standard Connectors are solder ball-equipped SamArray connectors available in 10mm and 12mm stack heights. The solder options include lead-free and tin-lead alloys. These Samtec connectors follow VITA 42 XMC, a widely deployed mezzanine standard used in high-reliability computers implementing switched-fabric architectures. The XMC standard combines PCI Mezzanine Card (PMC) with serial fabric technology on a proven mezzanine form factor. The VITA updated XMC's base specification to recommend solder ball connectors. These original parts employed paste-on-pad attachment, and recommended parts utilize modern solder ball technology.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).