CUT75-522/TB

TDK-Lambda
967-CUT75522/TB
CUT75-522/TB

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis 76W 5V 8A +12V 3A -12V 1A BP & S Term

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 31 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$99.70 $99.70
$92.59 $925.90

Atributo del producto Valor de atributo Seleccionar atributo
TDK-Lambda
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
75 W
120 VDC to 370 VDC
3 Output
5 VDC
8 A
12 VDC
Open Frame
85%
Industrial
127 mm (5 in)
76 mm (2.992 in)
24 mm (0.945 in)
CUT75
Marca: TDK-Lambda
Conformidad: UL60950-1; EN60950-1
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Not Regulated
Estilo de montaje: Chassis
Armazón abierto/Blindado: Open Frame
Corriente de salida-Canal 3: 4.17 A
Voltaje de salida-Canal 3: - 12 VDC
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 1
Subcategoría: Power Supplies
Tipo: Low Profile
Alias de las piezas n.º: CUT75-522/TB
Peso de la unidad: 210 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CUT75 Power Supplies

TDK-Lambda CUT75 Power Supplies feature no minimum loading in a 3" x 5" x 1.06" footprint. Also, these units isolate output 1 from outputs 2 and 3. These 75W dual- or triple-output low-profile modules are convection cooled and come with a three-year warranty. They are smaller and more efficient than the earlier generation JWT and LWT series. TDK-Lambda CUT75 Power Supplies are suitable for use in medical, industrial, testing, and broadcast applications.