KMS60A-12

TDK-Lambda
967-KMS60A-12
KMS60A-12

Fabricante:

Descripción:
Fuentes de alimentación - montaje en placa 60W 12V 5A Medical

En existencias: 129

Existencias:
129
Se puede enviar inmediatamente
En pedido:
171
Se espera el 04/22/2026
Plazo de entrega de fábrica:
13
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 12 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$92.41 $92.41
$83.08 $830.80
$83.07 $2,076.75
$81.42 $8,142.00

Atributo del producto Valor de atributo Seleccionar atributo
TDK-Lambda
Categoría de producto: Fuentes de alimentación - montaje en placa
RoHS:  
60 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
5 A
Through Hole
Encapsulated
4 kVAC
89 mm
63.5 mm
27 mm
KMS-A
Marca: TDK-Lambda
Industria: Medical
Frecuencia de entrada: 47 Hz to 440 Hz
Armazón abierto/Blindado: Enclosed
Empaquetado: Bulk
Tipo de producto: AC-DC Power Modules
Cantidad de empaque de fábrica: 1
Subcategoría: Power Supplies
Alias de las piezas n.º: LDE60-20B12 LDE45-20B12 LD60-23B12R2 KMS60A-12
Peso de la unidad: 280 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

KMS-A PCB-Mount Medical AC-DC Power Supplies

TDK-Lambda KMS-A PCB-Mount Medical AC-DC Power Supplies meet the medical approval IEC/EN60601-1 3rd Edition. These 15W to 60W power supplies are sealed to resist dust and humidity. KMS-A devices are available in 15W, 30W, and 60W power levels, with single output models covering the most common voltage combinations. A Class II double insulated construction allows for operation without an earth ground connection. The robust, encapsulated, lightweight, and compact power supplies are ideal for medical and industrial applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.