170326-5

TE Connectivity / AMP
571-170326-5
170326-5

Fabricante:

Descripción:
Terminales 187 POSITIVE LK REC CONT.

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 11,490

Existencias:
11,490 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 36 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$0.18 $0.18
$0.174 $1.74
$0.155 $387.50
Envase tipo carrete completo (pedir en múltiplos de 5000)
$0.155 $775.00
$0.122 $1,220.00
$0.121 $2,420.00

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Terminales
RoHS:  
Quick Disconnects
Tab
Crimp
Female
Not Insulated
4.75 mm
18 AWG
14 AWG
Push-In
Tin
Phosphor Bronze
187 FASTON
Reel
Cut Tape
Marca: TE Connectivity / AMP
Tipo de producto: Terminals
Cantidad de empaque de fábrica: 5000
Subcategoría: Terminals
Peso de la unidad: 451 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
TARIC:
8536901000
BRHTS:
85389090
ECCN:
EAR99

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

FASTON Electrical Quick Connects

TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. Features include a locking action and a contact area that increases the contact surface and locks the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products, as well as low-insertion-force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions.

PIDG Terminals

TE Connectivity's (TE) PIDG Terminals are designed for uniform reliability in the most difficult circuit environments. These terminals consist of tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the terminal construction allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. TE's PIDG Terminals are ideal for instruments and controls, lighting, power supplies, panel boxes, lifting equipment, motors, and appliances, as well as transportation and aerospace applications.