PE0S0DS6B
Las imágenes son para referencia solamente
Ver especificaciones del producto
Ver especificaciones del producto
592-PE0S0DS6B
PE0S0DS6B
Fabricante:
Descripción:
Módulos de entrada de energía CA 6A DPST DUAL FUSE
Módulos de entrada de energía CA 6A DPST DUAL FUSE
Hoja de datos:
En existencias: 334
-
Existencias:
-
334 Se puede enviar inmediatamenteSe ha producido un error inesperado. Vuelva a intentarlo más tarde.
-
Plazo de entrega de fábrica:
-
31 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Precio (USD)
Se puede aplicar una tarifa de 20 % si el envío es a los Estados Unidos.| Cantidad | Precio unitario |
Precio ext.
|
|---|---|---|
| $33.57 | $33.57 | |
| $30.80 | $308.00 | |
| $29.28 | $732.00 | |
| $28.29 | $1,357.92 | |
| $27.55 | $7,934.40 | |
| 528 | Presupuesto |
Hoja de datos
- CNHTS:
- 8538900000
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- KRHTS:
- 8536699000
- TARIC:
- 8536699099
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Puerto Rico

Tyco Electronics P-Series Fuse Holders
In an effort to continuously improve their product, TE has made
a slight change to the fuse holder found in their P Series
"Chameleon" power entry modules. The slight change occurs in
the orientation of the spring clip against which one end of the
fuse lies. Although there was nothing wrong with the previous
design this new orientation provides enhanced retention of the
fuse. Users should install the fuses in the holder in the exact
same way as was done previously and as described in the Corcom
catalog and on the website (www.corcom.com). The modification
to the fuse holder will be a running change without part number
or part description alteration. The modified fuse holder will
not be offered for sale as a stand alone part. All new and
existing parts are completely functional and retain all
applicable safety agency approvals.
Please speak with a Mouser Technical Associate if further assistance is required.
5-0810-45