1-87631-2

TE Connectivity
571-1876312
1-87631-2

Fabricante:

Descripción:
Alojamientos de cables y cabecera 16P 2 ROW HOUSING

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 9,658

Existencias:
9,658 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
52 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.94 $1.94
$1.87 $18.70
$1.84 $46.00
$1.79 $89.50
$1.78 $178.00
$1.70 $425.00
$1.54 $1,540.00
$1.52 $3,800.00

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Wire Housings
Receptacle Housing
16 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
AMPMODU MOD IV
AMPMODU
Wire-to-Board
- 65 C
+ 105 C
Marca: TE Connectivity
Conformidad: UL; CSA
Tipo de contacto: Socket
Régimen de corriente: 3 A
Color de la carcasa: Black
Género de la carcasa: Receptacle
Material del alojamiento: Nylon
Tipo de enganche: Detent Latching
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 1
Subcategoría: Headers & Wire Housings
Régimen de voltaje: 250 V
Peso de la unidad: 1.361 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
AMP AMPMODU Connector

571-1876312

This item, a polarized housing, will no longer be stocked by
Mouser due to its low sales performance and high minimum
order quantity. It will continue to be available on a
non-stock basis, subject to the manufacturers minimum order
requirement.

The suggested replacement, a non-polarized housing, is
571-1874562.



5-0400-31

CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

AMPMODU IV & V Connectors

TE Connectivity's AMPMODU IV and V Connectors feature rugged and reliable wire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups, including board-mount headers and cable-to-board receptacles. They are available in single and double rows as well as vertical or right-angle. The Mod IV series is ideal for standard pressure applications with minimal vibration, while the Mod V series is ideal for high-pressure applications with high vibration. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.