2120336-1

TE Connectivity
571-2120336-1
2120336-1

Fabricante:

Descripción:
Conectores de alimentación de batalla PROTECTION COVER SEALING

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 400   Múltiples: 400
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 44 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$4.77 $1,908.00
$4.55 $5,460.00
$4.54 $9,080.00

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Conectores de alimentación de batalla
RoHS:  
REACH - SVHC:
HDC
Accessories
Cover
Bulk
Motor Man
Marca: TE Connectivity
Tipo de producto: Heavy Duty Power Connectors
Cantidad de empaque de fábrica: 100
Subcategoría: Power Connectors
Peso de la unidad: 8 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
3923500000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

HTS Connectors & Accessories

TE Connectivity's (TE) HTS Connectors and Accessories are designed for reliable performance under the most demanding operating and harsh environmental conditions, including railway and industrial applications. These connectors utilize a blind-mating thermoplastic connector system that accepts standard HMN-modules for data, signal, and power. Each connector is designated by four components: base, hood, and male and female modular inserts. The most popular housing shell sizes are 1, 3, 4, 5, 6, and 8. TE HTS Connectors and Accessories are modular systems that offer power and signal transmission in one connector.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Motorman Hybrid Connectors

TE Connectivity's Motorman Hybrid Connectors provide a hybrid connectivity solution for decentralized motors with two fast Ethernet cores and signal and power transmission. TE Motorman Hybrid Connectors integrate communication, signal, and power transmission of locally controlled motors within a compact rectangular connector. Two fast Ethernet sockets offer full real-time automation control benefits and reduce cabling complexity. The Motorman Shroud version includes secondary locking to secure the product and also makes the cable crimped version available for cabinet applications.