THM 10-0513WI

TRACO Power
495-THM10-0513WI
THM 10-0513WI

Fabricante:

Descripción:
Convertidores DC/DC: orificio pasante 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 17

Existencias:
17 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
19 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 20 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$58.50 $58.50
$55.41 $554.10
$54.22 $1,084.40
$53.34 $2,667.00
$52.46 $5,246.00
$49.50 $9,900.00

Atributo del producto Valor de atributo Seleccionar atributo
TRACO Power
Categoría de producto: Convertidores DC/DC: orificio pasante
RoHS:  
Isolated
1 Output
10 W
5 V
4.5 V
9 V
15 V
670 mA
5 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Medical, Industrial
THM 10WI
Marca: TRACO Power
Voltaje de entrada: 4.5 V to 9 V
Temperatura de trabajo máxima: + 90 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: Through Hole
Empaquetado: Tube
Producto: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad de empaque de fábrica: 10
Subcategoría: DC-DC Converters
Peso de la unidad: 14 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

THM-10WI 10W DC/DC Converters

TRACO Power THM-10WI DC/DC Converters are medical 10W DC/DC converters in a DIP-24 plastic package with an ultra-wide 4:1 input voltage range. These converters provide a reinforced isolation system for 5000VAC/RMS isolation and a very low leakage current of less than 2µA. The THM-10WI components are approved to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and come with an ISO 14971 risk management file. With up to 87% efficiency and high-grade components, these converters can reliably operate in an ambient temperature range of -40°C up to +90°C. TRACO Power's THM-10WI converters are a reliable solution for medical equipment as well as demanding fields of applications such as transportation, control/measurement, or IGBT drivers.

THM Medical DC/DC Converters

TRACO Power THM Medical DC/DC Converters come in small, DIP plastic packages with a reinforced I/O isolation system that complies with the medical safety requirements for 2XMOPP (Means of Patient Protection). Available with a wide 2:1 or ultra-wide 4:1 input voltage (WI suffix) range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding medical and industrial applications.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.