LP5569RTWR

Texas Instruments
595-LP5569RTWR
LP5569RTWR

Fabricante:

Descripción:
IC de controladores de iluminación LED Nine-Channel I2C RGB LED Driver

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,424

Existencias:
2,424 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 3000)

Precio (USD)

Se puede aplicar una tarifa de 10 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$2.14 $2.14
$1.59 $15.90
$1.45 $36.25
$1.29 $129.00
$1.22 $305.00
$1.18 $590.00
$1.14 $1,140.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
$1.09 $3,270.00
$1.06 $6,360.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: IC de controladores de iluminación LED
RoHS:  
9 Output
Charge Pump
160 mA
WQFN-24
5.5 V
2.5 V
1.25 MHz
Adjustable
LP5569
- 40 C
+ 85 C
I2C Control, Charge Pump
Reel
Cut Tape
MouseReel
Marca: Texas Instruments
Kit de desarrollo: BOOST-LP5569EVM
Voltaje de entrada: 2.5 V to 5.5 V
Estilo de montaje: SMD/SMT
Número de canales: 9 Channel
Tipo de salida: Constant Current
Producto: LED Drivers
Tipo de producto: LED Lighting Drivers
Cantidad de empaque de fábrica: 3000
Subcategoría: Driver ICs
Corriente de suministro - Máx.: 90 uA
Tipo: RGB LED Driver
Peso de la unidad: 48.800 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LP5569 I2C RGB LED Driver

Texas Instruments LP5569 I2C RGB LED Driver is a programmable, easy-to-use 9-channel I2C LED driver designed to produce lighting effects for various applications. The LED driver is equipped with an internal SRAM memory for user-programmed sequences and three programmable LED engines, which allow operation without processor control. Autonomous operation reduces system power consumption when the processor is in sleep mode. A high-efficiency charge pump enables the driving of LEDs with high VF, even with a 2.5V input voltage. The LP5569 LED driver maintains good efficiency over a wide operating voltage range by autonomously selecting the best charge-pump gain based on LED forward voltage requirements.