OPT3001DNPRQ1

Texas Instruments
595-OPT3001DNPRQ1
OPT3001DNPRQ1

Fabricante:

Descripción:
Sensores de luz ambiental Automotive digital a mbient light sensor

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,228

Existencias:
2,228 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 3000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$2.21 $2.21
$1.59 $15.90
$1.21 $121.00
$1.05 $525.00
$1.00 $1,000.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
$0.956 $2,868.00
$0.917 $5,502.00
$0.874 $7,866.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Sensores de luz ambiental
RoHS:  
Ambient Light Sensors
USON-6
SMD/SMT
1.6 V to 3.6 V
- 40 C
+ 105 C
OPT3001
AEC-Q100
Reel
Cut Tape
MouseReel
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Tiempo de caída: 300 ns
Sensibles a la humedad: Yes
Tipo de producto: Ambient Light Sensors
Tiempo de subida: 300 ns
Cantidad de empaque de fábrica: 3000
Subcategoría: Optical Detectors & Sensors
Tipo: Optical Sensor
Peso de la unidad: 9.200 mg
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
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Cold Chain Solutions

Texas Instruments offers a variety of solutions for cold chain management. Cold chain management includes all of the means used to ensure a constant temperature for a product that is not heat stable from the time it is manufactured or farmed until the time it is used. With increasing safety regulations such as Good Distribution Policies (GDP), FDA Food Safety Modernization Act (FSMA), EU Commission (EN12830) and World Health Organization (WHO), cold chain management is being required in more and more applications. The solutions offered by Texas Instruments include temperature sensors, humidity sensors, optical sensors and MSP430 FRAM microcontrollers.

OPT3001/OPT3001-Q1 Ambient Light Sensor (ALS)

Texas Instruments OPT3001/OPT3001-Q1 Ambient Light Sensor (ALS) is a sensor that measures the intensity of visible light. The spectral response of the sensor tightly matches the photopic response of the human eye and includes significant infrared rejection. The /OPT3001-Q1 is a single-chip lux meter, measuring the intensity of light as visible to the human eye. The precision spectral response and strong IR rejection of the device enable the OPT3001 to accurately meter the intensity of light as seen by the human eye regardless of the light source. The strong IR rejection also aids in maintaining high accuracy when an industrial design calls for mounting the sensor under dark glass for aesthetics.