SN74LS173ADE4
Las imágenes son para referencia solamente
Ver especificaciones del producto
Ver especificaciones del producto
595-SN74LS173ADE4
SN74LS173ADE4
Fabricante:
Descripción:
Básculas electrónicas 4-Bit D-type Reg With 3-State Outputs
Básculas electrónicas 4-Bit D-type Reg With 3-State Outputs
Ciclo de vida:
Obsoleto
Hoja de datos:
Mouser actualmente no vende este producto en su región.
Disponibilidad
-
Existencias:
-
Se ha producido un error inesperado. Vuelva a intentarlo más tarde.
Producto similar
Hoja de datos
- CNHTS:
- 8542319000
- USHTS:
- 8542390090
- TARIC:
- 8542319000
- MXHTS:
- 8542310399
- ECCN:
- EAR99
Puerto Rico

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9