TLV1544IPWG4
Las imágenes son para referencia solamente
Ver especificaciones del producto
Ver especificaciones del producto
595-TLV1544IPWG4
TLV1544IPWG4
Fabricante:
Descripción:
Conversores analógicos a digitales - ADC 10-Bit 85 kSPS Serial Out
Conversores analógicos a digitales - ADC 10-Bit 85 kSPS Serial Out
Ciclo de vida:
Obsoleto
Hoja de datos:
Mouser actualmente no vende este producto en su región.
Disponibilidad
-
Existencias:
-
Se ha producido un error inesperado. Vuelva a intentarlo más tarde.
Embalaje alternativo
N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$17.35
Mín.:
1
Producto similar
Texas Instruments
Conversores analógicos a digitales - ADC 10-Bit 85 kSPS Seria l Out A 595-TLV1544 A 595-TLV1544IPWR
Hoja de datos
Application Notes
- Interfacing the TLV1544 Analog-to-Digital Converter to the TMS320C203 DSP (Rev. A)
- Interfacing the TLV1544 Analog-to-Digital Converter to the TMS320C50 DSP (Rev. A)
- Interfacing the TLV1544/1548 Analog Digital Converter to Digital Processors
- Low-Power Signal Conditioning For A Pressure Sensor (Rev. A)
Images
Models
- CNHTS:
- 8542319000
- CAHTS:
- 8542310000
- USHTS:
- 8542390030
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310399
- ECCN:
- EAR99
Puerto Rico

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9