TPS92621Q1EVM

Texas Instruments
595-TPS92621Q1EVM
TPS92621Q1EVM

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED TPS92621-Q1 evaluati on module for singl

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$182.38 $182.38

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Modules
LED Driver
9 V to 20 V
TPS92621
Marca: Texas Instruments
Corriente de salida: 250 mA
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS92621Q1EVM Evaluation Module

Texas Instruments TPS92621Q1EVM Evaluation Module facilitates users to evaluate the operation of the TPS92621-Q1. The TPS92621-Q1 is a linear, single-channel LED driver with a complete LED diagnostic for automotive lighting applications. Thermal creates a design challenge when using a linear LED driver in automotive lighting end equipment. The TPS92621-Q1 helps negate those challenges, and the TI TPS92621Q1EVM validates those functions.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.