MKP1848E54010JI2

Vishay / Roederstein
75-MKP1848E54010JI2
MKP1848E54010JI2

Fabricante:

Descripción:
Capacitores de películas MKP 1848e 4uF +/-5% 1000V=

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 275

Existencias:
275 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 47 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$3.45 $3.45
$2.56 $25.60
$2.22 $111.00
$1.94 $174.60
$1.70 $918.00
$1.61 $1,738.80
$1.38 $6,955.20

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores de películas
RoHS:  
4 uF
1 kVDC
Radial
Polypropylene (PP)
26.5 mm (1.043 in)
18 mm (0.709 in)
Film Capacitors
5 %
2 Pin
8 mOhms
29.5 mm (1.161 in)
Straight
+ 125 C
MKP1848e
Tray
Marca: Vishay / Roederstein
Diámetro de plomo: 0.8 mm
Vida útil: 500 Hours
Espaciado de pasos: 22.5 mm
Tipo de producto: Film Capacitors
Cantidad de empaque de fábrica: 90
Subcategoría: Capacitors
Tipo: DC-Link Film Capacitor
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

MKP1848e DC-Link Film Capacitors

Vishay / Roederstein MKP1848e DC-Link Film Capacitors are AEC-Q200 qualified and operate in temperatures up to +125°C. These capacitors feature a high ripple current capability, low ESR, low ESL, and radial mounting. Specifications include a 1μF to 140μF capacitance range, up to ±10% capacitance tolerance, and THB grade III construction, ensuring robustness under high humidity. Vishay MKP1848e DC-Link Film Capacitors are suitable for automotive power electronics, charging systems, and industrial power conversion.