VO617A-8

Vishay Semiconductors
78-VO617A-8
VO617A-8

Fabricante:

Descripción:
Optoacopladores de salida de transistores Phototransistor Out Single CTR 130-260%

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 5,987

Existencias:
5,987 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 56 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$0.40 $0.40
$0.271 $2.71
$0.194 $19.40
$0.158 $79.00
$0.136 $136.00
$0.132 $528.00
$0.113 $1,356.00
$0.111 $3,108.00

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Optoacopladores de salida de transistores
RoHS:  
Through Hole
DIP-4
1 Channel
5300 Vrms
NPN Phototransistor
130 %
260 %
60 mA
1.35 V
80 V
50 mA
400 mV
4.6 us
15 us
6 V
200 mW
- 55 C
+ 110 C
VOx6xxA
Tube
Marca: Vishay Semiconductors
Configuración: 1 Channel
Factor de transferencia de corriente: 130 % to 260 %
Tipo de producto: Transistor Output Optocouplers
Cantidad de empaque de fábrica: 4000
Subcategoría: Optocouplers
Peso de la unidad: 260 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

VOx6xxA Low Input Current Optocouplers

Vishay Semiconductors VOx6xxA Low Input Current Optocouplers protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes. Vishay Semiconductors VOx6xxA Low Input Current Optocouplers feature high current transfer ratios at low input currents. The compact DIP-4 and SOP-4L packages are capable of providing 5000VRMS of voltage isolation and offer a creepage distance of ≥ 8mm. For the DIP-4 package, this is achieved with Option 6, which complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400VRMS. Devices in the DIP-4 package are also end-stackable with 2.54mm (100mils) spacing. The SSOP-4 package provides 3750VRMS of voltage isolation and features a half lead pitch of 1.27mm (50mils).

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors.