TM0001

Anderson Power Products
879-TM0001
TM0001

Fabricante:

Descripción:
Engarzadoras / Herramientas de engarce PPMX HAND TOOL

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2

Existencias:
2
Se puede enviar inmediatamente
En pedido:
3
Se espera el 03/09/2026
Plazo de entrega de fábrica:
4
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$823.17 $823.17
$763.07 $3,815.35
$738.65 $7,386.50
25 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Anderson Power Products
Categoría de producto: Engarzadoras / Herramientas de engarce
Crimpers
Crimp Tool
Mil Standard Crimp
Marca: Anderson Power Products
Descripción/Función: PPMX hand tool
Tipo de producto: Crimpers
Cantidad de empaque de fábrica: 1
Subcategoría: Tools
Nombre comercial: Powerpole
Peso de la unidad: 662.810 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8451800090
CAHTS:
8203200090
USHTS:
8203208000
JPHTS:
820320000
KRHTS:
8203209000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99

SBS®75x Connectors

Anderson Power Products SBS®75x Connector provides high power and auxiliary connections in a single housing. Wire-to-wire and wire-to-board configurations feature two power contacts rated up to 110 amps and up to 4 auxiliary power contacts rated up to 20 amps. The patented SBS®75x Connector complies with IEC60950 finger proof requirements to provide user protection and safety. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. The auxiliary pin contacts on the wire connector are available in four lengths when sequencing is required. Auxiliaries have a mate last / break first connection in relation to the power contacts. All contact positions are rated for circuit interruption (hot plugging).

Crimpers & Tools

Anderson Power Products Crimpers and Tools are designed to work with APP connectors. These products have been tested by APP.

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.