Bourns SM8S-Q Transient Voltage Suppressor Diode

Bourns SM8S-Q Transient Voltage Suppressor Diode features a 16V to 43V voltage range and a 6600W maximum peak power dissipation rating. The SM8S-Q Diode series offers a typical fast response time of less than 1.0 picosecond from 0V to breakdown voltage. Bourns SM8S-Q Transient Voltage Suppressor Diode is ideal for high peak power applications, load switching and lighting, and high-temperature applications. 

Features

  • 6600W maximum peak power dissipation
  • 16V to 43V Working peak reverse voltage
  • RoHS compliant
  • AEC-Q101 compliant
  • -55°C to +175°C operating temperature range

Applications

  • High peak power applications
  • High temperature applications
  • Clamping diode
  • Load switching and lighting

Videos

Publicado: 2019-02-13 | Actualizado: 2023-03-15