Bourns SRP0612F Shielded Power Inductors

Bourns SRP0612F Shielded Power Inductors are designed with a 6.1mm x 6.1mm footprint, a low 1mm profile, and flat wire construction with DC resistance (DCR) as low as 14.3mΩ, resulting in improved efficiency. This compact SRP0612F series offers a 2.8A to 8.5A heating current range, a 4A to 16A saturation current range, and a 0.47µH to 10µH inductance range with ±20% inductance tolerance. These halogen-free inductors feature RoHS compliance, a metal alloy powder core, and shielded construction for low radiation and low buzz noise. Bourns SRP0612F Shielded Power Inductors operate in a -40°C to +125°C temperature range and are ideal for applications such as DC-DC converters and power supplies in consumer, industrial, and telecom electronics.

Features

  • Shielded construction with low radiation
  • Compact footprint with a low 1mm profile
  • Metal alloy powder core
  • High saturation current
  • Low DCR
  • Low buzz noise
  • Flat wire construction reduces DCR to as low as 14.3mΩ (typical), resulting in improved efficiency
  • Halogen-free
  • RoHS compliant

Applications

  • DC-DC converters
  • Power supplies in consumer, industrial, and telecom electronics

Specifications

  • 6.1mm x 6.1mm x 1mm dimensions
  • 0.47µH to 10µH inductance range
  • ±20% inductance tolerance
  • 2.8A to 8.5A heating current Irms
  • 4A to 16A saturation current Isat
  • Moisture sensitivity level (MSL) 1
  • -40°C to +125°C operating temperature range (temperature rise included)

Dimensions

Mechanical Drawing - Bourns SRP0612F Shielded Power Inductors

Electrical Schematic

Schematic - Bourns SRP0612F Shielded Power Inductors
View Results ( 5 ) Page
N.º de artículo Hoja de datos Inductancia Resistencia CC máxima Corriente de saturación Frecuencia autorresonante
SRP0612F-100M SRP0612F-100M Hoja de datos 10 uH 180 mOhms 4 A 11 MHz
SRP0612F-1R0M SRP0612F-1R0M Hoja de datos 1 uH 26.5 mOhms 12 A 60 MHz
SRP0612F-1R5M SRP0612F-1R5M Hoja de datos 1.5 uH 32.8 mOhms 9 A 35 MHz
SRP0612F-4R7M SRP0612F-4R7M Hoja de datos 4.7 uH 82 mOhms 6.3 A 20 MHz
SRP0612F-3R3M SRP0612F-3R3M Hoja de datos 3.3 uH 60 mOhms 7.5 A 27 MHz
Publicado: 2024-10-31 | Actualizado: 2025-02-11