0508.315MXP

Littelfuse
576-0508.315MXP
0508.315MXP

Fabricante:

Descripción:
Fusibles de cartucho FUSE 1000V 3AB FA PB-FREE .315A

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 599

Existencias:
599 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 45 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$10.49 $10.49
$7.75 $38.75
$7.46 $74.60
$6.34 $317.00
$5.89 $589.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Fusibles de cartucho
RoHS:  
508
Ceramic Fuses
315 mA
Fast Blow
3AB (6.3 mm x 32 mm)
1 kVAC
1 kVDC
10 kA at 1 kVDC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
9.2 Ohms
Estilo de cuerpo: Cylindrical
Marca: Littelfuse
Diámetro: 6.35 mm
Estilo del indicador: Without Indicator
Longitud: 31.75 mm
Tipo de producto: Axial Lead and Cartridge Fuse
Cantidad de empaque de fábrica: 1000
Subcategoría: Fuses
Peso de la unidad: 2.800 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536100000
TARIC:
8536109090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

508 Lead-Free 3AB Fuses

Littelfuse 508 Lead-Free 3AB Fuses are ceramic fuses rated up to 1000VAC/VDC with outstanding circuit interrupting capability in a compact 6.3mm x 32mm package. These fuses are available in cartridge and axial-lead versions with an interrupting capability of 10kA. Littelfuse 508 Lead-Free 3AB Fuses are RoHS compliant, lead free, and constructed in accordance with Underwriter’s Laboratories Standard UL 248-14. The 508 series is ideal for use as supplementary protection in appliances or utilization equipment to provide individual protection for components or internal circuits.  

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.