2990-6002

Amphenol / SV Microwave
523-2990-6002
2990-6002

Fabricante:

Descripción:
Adaptadores RF - En series SMA F to F Bulkhead Adapter

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 104

Existencias:
104 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$32.60 $32.60
$30.16 $301.60
$29.71 $742.75
$29.61 $1,480.50
$29.44 $2,944.00
$25.80 $6,450.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Adaptadores RF - En series
RoHS:  
REACH - SVHC:
SMA
Jack (Female)
Jack (Female)
50 Ohms
18 GHz
Bulkhead
Gold
Brass
Tray
Marca: Amphenol / SV Microwave
Banda de frecuencias: 18 GHz
Ciclos de acoplamiento: 500 Cycles
Estilo de montaje: Panel Mount
Orientación: Straight
Tipo de producto: RF Adapters - In Series
Serie: SMA
Series RF Lado 1: SMA
Serie RF Lado 3: SMA
Cantidad de empaque de fábrica: 50
Subcategoría: RF Adapters
Peso de la unidad: 5.477 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536694030
BRHTS:
85366990
ECCN:
EAR99

High-Frequency RF Adapters

Amphenol / SV Microwave High-Frequency RF Adapters are designed for a wide range of use in the microwave industry. These connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability. These adapters allow conversion between two different RF interconnect series, gender conversions, gender extensions, and orientation transformation. Typical applications include military, Internet of Things (IoT), 5G, satellite, high speed, aerospace, commercial, and telecommunications.

SMA Jacks & Plugs

Amphenol SV Microwave SMA Jacks and Plugs are part of Amphenol SV Microwave's precision, high performance RF and Microwave Connector Series. Designed using low reflection stainless steel construction with ¼ - 36 threaded coupling, the SMA Jacks and Plugs are rated at 50Ω impedance and offer excellent electrical performance from DC to 18GHz. The compact size and outstanding mechanically durability make the SMA Jacks and Plugs well-suited for military, satellite, aerospace, industrial, and telecommunication applications.

SMA Coaxial Connectors

Amphenol RF SMA Coaxial Connectors provide high-performance RF interconnect solutions engineered for demanding applications. Designed for 50Ω systems, these threaded coaxial connectors offer exceptional electrical performance up to 26.5GHz, ensuring minimal signal loss and superior VSWR. Precision-machined components and rugged construction deliver reliable mechanical integrity, even in harsh or high-vibration environments. Versatile mounting options include PCB-mount, cable-mount, and panel-mount, allowing seamless integration into a wide array of systems. PCB mount options include through-hole, surface mount, and end launch configurations to accommodate diverse design requirements.

Conectores inalámbricos 5G

Los conectores, adaptadores y ensambles de cables inalámbricos 5G de Amphenol RF incluyen líneas de productos nuevos e innovadores y productos estándares de la industria que proveen diseños para los estándares de la red móvil 5G de última generación. Estos dispositivos 5G de Amphenol RF garantizan altos índices de datos para aplicaciones de baja latencia. Estos conectores, adaptadores y ensambles de cables incluyen productos de alta densidad, rentables y sólidos para permitir la evolución de la infraestructura inalámbrica. Amphenol RF ofrece productos de bajo PIM, incluso HD-EFI, N-Type, PSMP, SMP, SMPM y series de conectores 2.2/5, 4.3/10 7/16, así como ensambles de cables y adaptadores.

In Series Adapters

Amphenol / SV Microwave In Series Adapters allow for gender conversions (i.e. male to female) or gender extensions (i.e. male to male, or female to female) and orientation transformation (i.e. straight to right angle) within the same RF connector series at each end. Frequency ranges from DC to 100GHz. 

Conectores, adaptadores y ensambles de cables 5G

Los conectores, adaptadores y ensambles de cables 5G de Amphenol / SV Microwave ofrecen niveles de frecuencia de 26 GHz y se especializan en las bandas de frecuencia de RF de precisión que requiere la conectividad 5G. Las soluciones de RF para la serie 5G incluyen conectores LiteTouch, conectores de borde sin soldadura, sistemas de conexión de RF Mini-D y conectores de PCB sin soldadura. La línea 5G de Amphenol / SV Microwave es ideal para equipos de prueba, líneas de transmisión Stripline y aplicaciones militares y aeroespaciales, según el modelo.

Caps, Adapters, & Plug Terminations

Amphenol / SV Microwave RF and Microwave Connectors are available with a complete line of accessories, including adapters, termination plugs, and protective caps to satisfy a wide array of applications. The 50Ω SMA adapters and termination plugs offer electrical performance from DC to 18GHz, an operating temperature of -55°C to +125°C, and a durability rating up to 500 cycles. The 50Ω SMA adapters and termination plugs are available in a broad range of standard configurations, including straight and right-angle PCB mount, bulkhead cable jacks, jam nut jacks, and two- and four-hold flange-mount panel jacks. Amphenol / SV Microwave 50Ω BNC and TNC protective caps are designed to protect connectors operating at a frequency of DC to 11GHz and are available in chain and wire rope assembly.