BST70B2P4K01-VC

ROHM Semiconductor
755-BST70B2P4K01-VC
BST70B2P4K01-VC

Mfr.:

Description:
MOSFET Modules 1200V, 70A, Full-bridge, Automotive / Industrial Grade SiC Power Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFET Modules
SiC
4 Channel
1.2 kV
70 A
25 mOhms
- 4 V, + 21 V
4.8 V
- 40 C
+ 175 C
385 W
Bulk
Brand: ROHM Semiconductor
Configuration: Quad
Fall Time: 15 ns
Product: Power Module
Product Type: MOSFET Modules
Rise Time: 36 ns
Factory Pack Quantity: 60
Subcategory: Discrete and Power Modules
Tradename: EcoSiC
Typical Turn-Off Delay Time: 153 ns
Typical Turn-On Delay Time: 36 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541590080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Density SiC Power Modules

ROHM Semiconductor High-Density Silicon Carbide (SiC) Power Modules are designed to support high-efficiency power conversion in automotive and industrial applications. The lineup includes several package platforms such as TRCDRIVE pack™, HSDIP20, and DOT-247, each optimized for different power classes and system requirements. These packages integrate SiC MOSFETs into compact module structures that enable high power density, stable switching performance, and efficient thermal management. Depending on the package, configurations such as 2-in-1, 4-in-1, and 6-in-1 are available, providing flexibility for a wide range of power conversion and motor drive applications.

In Stock: 60

Stock:
60 Can Ship Immediately
Factory Lead-Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$113.17 $113.17
$94.14 $941.40
$86.34 $10,360.80