ES-2002-T312-020B

TE Connectivity / Kissling
571-ES-2002-T312020B
ES-2002-T312-020B

Fabricante:

Descripción:
Interruptores de seguridad de emergencia/Interruptores electrónicos de seguridad Emergency Stop Switch ES-2002-T312-020B

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 35

Existencias:
35 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
23 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$95.55 $95.55
$94.37 $943.70
$91.04 $2,276.00
$82.44 $4,122.00
$79.41 $7,941.00
250 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Interruptores de seguridad de emergencia/Interruptores electrónicos de seguridad
RoHS:  
REACH - SVHC:
Push Turn
Non-Illuminated
DPDT
8 A
32 VDC
Through Hole
30.5 mm
Marca: TE Connectivity / Kissling
Revestimiento del contacto: Silver
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: SK
Producto: Standard Switches
Tipo de producto: Emergency Stop Switches
Cantidad de empaque de fábrica: 1
Subcategoría: Switches
Alias de las piezas n.º: K1161759
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536500090
USHTS:
8536509035
TARIC:
8536501100
ECCN:
EAR99

ES Emergency Stop (E-STOP) Switches

TE Connectivity's (TE) KISSLING ES Emergency Stop (E-STOP) Switches are designed to perform under extreme conditions. The switches feature a compact, sealed, ruggedized housing and are highly resistant to shock, vibration, dust, and moisture. The series meets IP6K9K sealing standards and can be used in harsh environments. TE KISSLING ES E-STOP Switches are available in 1- and 2-pole versions with a change-over function.

Ruggedized Switching Products

TE Connectivity's (TE) KISSLING Ruggedized Switching Products include ruggedized switches and relays designed to operate reliably under extreme conditions and demanding applications. These products are designed for high contact rating applications and feature high shock and vibration stability. TE KISSLING Ruggedized Switching Products are ideal for critical environmental conditions including humidity, pressure, dirt, and aggressive fluids. Typical applications include transportation, aviation, military, rail, marine, and industrial automation.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.