LAN9211-ABZJ

Microchip Technology
886-LAN9211-ABZJ
LAN9211-ABZJ

Fabricante:

Descripción:
Circuitos integrados de Ethernet 16B 10/100 Non-PCI Eth Cntrl w/HP MDIX

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 160

Existencias:
160 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$12.10 $12.10
$10.07 $251.75
$9.16 $916.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Circuitos integrados de Ethernet
RoHS:  
SMD/SMT
QFN-56
Ethernet Controllers
10BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
16 bit, MDI-X
3.3 V
5 V
0 C
+ 70 C
LAN9211
Tray
Marca: Microchip Technology
Sensibles a la humedad: Yes
Tipo de producto: Ethernet ICs
Cantidad de empaque de fábrica: 260
Subcategoría: Communication & Networking ICs
Corriente de suministro - Máx.: 86 mA
Peso de la unidad: 191.400 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

LAN9210 & LAN9211 Ethernet Controllers

Microchip Technology LAN9210 and LAN9211 Ethernet Controllers are fully IEEE 802.3 10BASE-T and 802.3u 100BASE-TX compliant, and support HP Auto-MDIX. These full-featured, single-chip 10/100 Ethernet controllers are designed for embedded applications where performance, flexibility, ease of integration, and system cost control are required. The LAN9210 provides an optimized price/performance ratio, and the LAN9211 is well-suited for applications requiring maximum performance.

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.