MIKROE-1099

Mikroe
932-MIKROE-1099
MIKROE-1099

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM EasyMx PRO v7 FOR STM32

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 5   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$358.92 $1,794.60

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
Development Boards
ARM Cortex M3, ARM Cortex M4
STM32
Marca: Mikroe
Ancho de bus de datos: 32 bit
Tipo de interfaz: CAN, Ethernet, I2C, IDC10, USB
Voltaje de alimentación operativo: 5 V
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Peso de la unidad: 1.207 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471800000
MXHTS:
84718002
ECCN:
3A991.a.2

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

EasyMx PRO™ v7 Development Board for STM32® ARM®

Mikroe EasyMx PRO™ v7 Development Board for STM32® ARM® is a full-featured development board for STM32® ARM® Cortex™-M3 and Cortex™-M4 microcontrollers. The board is delivered with an MCU card containing the STM32F107VCT6 microcontroller. EasyMx PRO™ v7 for STM32® ARM® contains 17 on-board modules necessary for the development of a variety of applications, including multimedia, Ethernet, USB, CAN, and more. A TFT with a touch panel along with a stereo mp3 codec allows the user to develop multimedia applications. There are 2 USB connectors and 2 USB-UART connectors on the board as well. The piezo buzzer will help test sound signalization, and the I2C EEPROM, Serial Flash, and microSD card slot can be used to store data. DS1820 and LM35 temperature sensor sockets are also included. The powerful on-board mikroProg™ programmer and hardware debugger, based on the popular ST-LINK v2, supports over 180 ARM® microcontrollers.