QPL9503TR7

Qorvo
772-QPL9503T
QPL9503TR7

Fabricante:

Descripción:
Amplificador de RF 1-6GHz Gain 21.6dB NF .9dB OIP3 35dBm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Qorvo
Categoría de producto: Amplificador de RF
RoHS:  
600 MHz to 6 GHz
5 V
56 mA
21.6 dB
0.9 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
Si
19 dBm
35.5 dBm
- 40 C
+ 105 C
QPL9503
Reel
Cut Tape
MouseReel
Marca: Qorvo
Pérdida de retorno de entrada: 10 dB
Número de canales: 1 Channel
Tipo de producto: RF Amplifier
Cantidad de empaque de fábrica: 2500
Subcategoría: Wireless & RF Integrated Circuits
Frecuencia de prueba: 5.5 GHz
Alias de las piezas n.º: QPL9503
Peso de la unidad: 246.638 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.b
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Low Noise Amplifiers

Qorvo Low Noise Amplifiers (LNA) are high-linearity, ultra-low noise, 2-stage gain Block Amplifier Modules. These amplifiers offer an operation bandwidth of 0.45GHz to 3.8GHz. Qorovo LNA modules include bypass mode functionality integrated into the second stage of the module. At 1.95 GHz, the LNAs typically provide 37.5dB gain with an OIP3 of +35dBm in High Gain mode. These amplifiers also provide high performance in the Low Gain mode with 17.5dB gain and an OIP3 of +34dBm.The LNA modules use a high-performance E-pHEMT process. The E-pHEMT technology enables high gain, low noise, and wide dynamic range in high-linearity LNA applications. These amplifiers also contain an internal active bias to maintain high performance over temperature. These low noise amplifiers are packaged in a compact 16-pin 3.5mm x 3.5mm leadless SMT package, which is lead-free, halogen-free, and RoHS compliant.

Small Cell Power Amplifiers

Qorvo Small Cell Power Amplifiers are housed in cost-effective surface-mount packages with on-chip bias control and temperature control circuits. The amplifiers are suitable for small cell or enterprise Femtocell base station applications. These Qorvo devices provide high gain and linear power using an LTE signal over the indicated frequency range.

QPL9503 Low Noise Amplifiers

Qorvo QPL9503 Low Noise Amplifiers (LNA) are flat gain, high linearity, and ultra-low noise amplifiers. These amplifiers typically provide 21.6dB gain at 5.5GHz and optimized for linear performance across 3GHz to the 6GHz frequency band. Qorvo QPL9503 amplifiers are biased from a single positive supply ranging from 3.3V to 5V. These amplifiers are internally matched using a high-performance E-pHEMT process. The LNA operates from 0.6-6GHz bandwidth and is available in a 2mm x 2mm surface-mount package. Features include integrated shut-down control pin, maintains OFF state with high pin drive, and is unconditionally stable. Typical applications include mobile infrastructure, repeaters, L-band, S-band, and C-band radios, and TDD or FDD systems.

LNAs for Sub-6GHz 5G

Qorvo LNAs for Sub-6GHz 5G are a variety of transistors and amplifiers with industry-leading low-noise performance. Qorvo provides multiple product solutions ranging from discrete transistors to packaged MMIC solutions. These solutions incorporate internal matching and on-chip linearization. Dual amplifiers are available for use as push-pull or balanced amplifier configurations. Qorvo LNAs for Sub-6GHz 5G are manufactured using the pHEMT processes with 0.15µm, 0.25µm, or 0.5µm gate lengths.

En existencias: 32,822

Existencias:
32,822 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1   Máxima: 2500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 2500)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$6.07 $6.07
$4.77 $119.25
$3.76 $376.00
$3.10 $775.00
$2.78 $1,390.00
Envase tipo carrete completo (pedir en múltiplos de 2500)
$2.37 $5,925.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.