SM-RVT50HQSNWC01, AntiUv

Riverdi
166-SMRVT50HQSNWCAUV
SM-RVT50HQSNWC01, AntiUv

Fabricante:

Descripción:
Pantallas y accesorios TFT STM32 5" CTP Air Bonding AntiUV

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Riverdi
Categoría de producto: Pantallas y accesorios TFT
RoHS:  
19 mA to 437 mA
TFT LCD Displays
Transmissive
5 in
800 x 480
CAN, RIBUS, RS485, USB
Capacitive Touch Panel
LED
800 cd/m2
108.6 mm x 65.4 mm
136 mm mm x 92.8 mm mm x 12.05 mm
6 V to 48 V
Marca: Riverdi
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 20 C
Tipo de producto: TFT Displays
Serie: STM32
Subcategoría: Displays
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Polonia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

RVT50HQSNWC01 STM32 5" TFT Displays

Riverdi RVT50HQSNWC01 STM32 5" TFT Displays offer advanced power-saving microcontrollers based on Arm® Cortex®-M33 to meet the performance requirements for smart applications. These displays include specially designed projected capacitive touch panels. The RVT50HQSNWC01 displays are mounted without any additional holes in the housing and also come with a Double-Sided adhesive Tape (DST) to stick TFT easily. These TFT displays feature up to 3MG flash memory, 2514Kbytes SRAM, 800px x 480px resolution, and NeoChromVG GPU vector graphics accelerator. These displays use air bonding and optical bonding technology. The optical bonding affixes the touch panel (or just the protective glass) to the display using a liquid adhesive, gel, or dry (film). The Air gap is the reason for the phenomenon of reflection of sunlight; when the display is off, the Visual Area (V.A) shows gray and never black. Typical applications include wearables, HMI, personal medical devices, home automation, and industrial sensors.

TFT Displays

Riverdi TFT Displays are industrial-grade TFT LCDs and intelligent display modules, developed to streamline embedded HMI development while fulfilling the long-term demands of industrial, medical, transportation, and public-use applications.

STM32 5.0" Embedded Display Modules

Riverdi STM32 5.0" Embedded Display Modules are devices with TFT LCD screen and full viewing angle (IPS). The full viewing angle allows the user to interact with the display in an intuitive and natural way from every side. These display modules feature 800px x 480px resolution, 0.135mm x 0.135mm pixel pitch, STM32U5G9 interfaces, and 16.7M color depth. The STM32 embedded display modules operate from 6V to 48V supply voltage range and -20°C to 70°C temperature range. These modules are available in multiple variants, such as with/without mounting frames, uxTouch/aTouch screen shape, optical bonding/air bonding, and touch/no touch capacitive. The STM32 embedded display modules are used in medical, industrial, and military applications.

En existencias: 10

Existencias:
10 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
El envío de este producto es GRATUITO

Precio (USD)

Cantidad Precio unitario
Precio ext.
$146.31 $146.31