VOF-50E-48-P

CUI Inc.
490-VOF-50E-48-P
VOF-50E-48-P

Fabricante:

Descripción:
Fuentes de alimentación - montaje en placa ac-dc, 50 W, 48 Vdc, single output, open frame, PCB

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 40

Existencias:
40 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 36 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$38.19 $38.19
$37.07 $185.35
$35.95 $359.50
$34.83 $870.75
$33.79 $1,351.60
$33.09 $3,970.80
$32.19 $9,013.20

Atributo del producto Valor de atributo Seleccionar atributo
CUI Inc.
Categoría de producto: Fuentes de alimentación - montaje en placa
RoHS:  
29 mm (1.142 in)
- 30 C
+ 80 C
VOF-50E
Bulk
Marca: CUI Inc.
Dimensiones: 76.2 mm x 50.8 mm x 29 mm
Industria: Industrial
Frecuencia de entrada: 47 Hz to 63 Hz
Voltaje de entrada: 85 VAC to 264 VAC
Voltaje de aislamiento: 4.25 kVAC
Longitud: 76.2 mm (3 in)
Regulación de carga: Regulated
Estilo de montaje: Through Hole
Número de salidas: 1 Output
Armazón abierto/Blindado: Open Frame
Corriente de salida-Canal 1: 1.04 A
Potencia de salida: 50 W
Voltaje de salida-Canal 1: 48 VDC
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 40
Subcategoría: Power Supplies
Ancho: 50.8 mm (2 in)
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

VOF-50E AC/DC Power Supplies

CUI Inc VOF-50E AC/DC Power Supplies are single-output encapsulated modules with a wide input voltage range of 85VAC to 264VAC and 50W continuous power. These AC/DC power supplies are designed to meet IEC/EN 60335 standards and are available in board mount and chassis mount mounting styles. The VOF-50E power supplies feature Class B emissions, short circuit, and over-voltage protection. These internal AC/DC power supplies operate at -30°C to 80°C temperature range and are RoHS-complaint. The VOF-50E AC/DC power supplies are ideal for space-constrained, low-power ITE, industrial, and consumer electronic applications.