IMOV Varistors

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,190In Stock
1,500Expected 11/2/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6 kA 185 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 14MM 544In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 550 VAC 715 VDC 1.001 kV 1.355 kV 14 mm 6 kA 190 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 189In Stock
1,200Expected 12/1/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 300 V 20 mm 10 kA 52 J 2400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 792In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 20 mm 10 kA 100 J 1900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 568In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 10 kA 135 J 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,030In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 230 VAC 360 VDC 396 V 595 V 20 mm 10 kA 160 J 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 897In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 170 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,097In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 561 VDC 561 V 840 V 20 mm 10 kA 372 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,006In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 320 VAC 510 VDC 561 V 840 V 20 mm 10 kA 372 J 750 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 559In Stock
1,500Expected 11/26/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 10 kA 300 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 634In Stock
1,500Expected 8/20/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 320 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM
6,989On Order
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM
2,500On Order
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM
2,100Expected 8/31/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 200 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM
6,595Expected 11/23/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.98 kV 20 mm 10 kA 480 J 175 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM
1,198Expected 9/30/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 14 mm 6 kA 70 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM 300V STRAIGHT INLINE
1,200Expected 11/2/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 400

TMOV Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 300Stock Available
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 275 VAC 430 VDC 710 V 20 mm 10 kA 900 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
A tariff of 8% may be applied if shipping to the United States.
Min.: 1,500
Mult.: 500
: 500

TMOV MOVs PCB Mount Radial 125 VAC 180 VDC 300 V 14 mm 6 kA 1100 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
A tariff of 8% may be applied if shipping to the United States.
Min.: 1,200
Mult.: 600

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
A tariff of 8% may be applied if shipping to the United States.
Min.: 1,500
Mult.: 500
: 500

TMOV MOVs PCB Mount Radial 130 VAC 205 VDC 340 V 14 mm 6 kA 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
A tariff of 8% may be applied if shipping to the United States.
Min.: 1,500
Mult.: 500
: 500

TMOV MOVs PCB Mount Radial 140 VAC 220 VDC 360 V 14 mm 6 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
A tariff of 8% may be applied if shipping to the United States.
Min.: 1,500
Mult.: 500
: 500

TMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 14 mm 6 kA 800 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
A tariff of 8% may be applied if shipping to the United States.
Min.: 1,500
Mult.: 500
: 500

TMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 14 mm 6 kA 700 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 500

TMOV Reel, Cut Tape