TL431 Series Voltage References

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431QDCKT 4,465In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-6 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431QDCKR 370In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-6 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 37 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431QD 3,919In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator 1,911In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 4,311In Stock
A tariff of 17% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 440

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2.2 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431 Bulk
onsemi Voltage References 2.5-36V ADJ 1-100mA 1,014In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2.2 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape
onsemi Voltage References 2.5-36V ADJ 1-100mA 6,424In Stock
A tariff of 17% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2.2 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431 Ammo Pack
STMicroelectronics Voltage References 2.5V to 36V Shunt 1 to 100mA 0.22 Ohm 2,146In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 9,816In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Bulk
STMicroelectronics Voltage References 2.5-36V Prog Adjust 3,212In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Ammo Pack
STMicroelectronics Voltage References 2.5-36V Prog Adjust 7,546In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape
STMicroelectronics Voltage References 2.5-36V Prog Adjust 11,764In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable micropower shunt voltage reference 3,510In Stock
5,000Expected 5/19/2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 125 C TL431 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 12,549In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Bulk
STMicroelectronics Voltage References 2.5-36V Prog Adjust 943In Stock
8,000Expected 5/17/2027
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel, Cut Tape
STMicroelectronics Voltage References 2.5-36V Prog Adjust 6,805In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 8,117In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Bulk
STMicroelectronics Voltage References 2.5-36V Prog Adjust 3,807In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape
STMicroelectronics Voltage References 2.5V to 36V Shunt 1 to 100mA 0.22 Ohm 1,673In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 3,477In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm 333In Stock
9,000Expected 3/29/2027
Min.: 1
Mult.: 1
: 3,000

SMD/SMT Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 1,115In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Bulk
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431ACLP 7,130In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Ammo Pack
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431ACP 331In Stock
3,000Expected 1/14/2027
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431AILP 6,887In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Ammo Pack