ADP-45EW BZT

108-ADP-45EWBZT
ADP-45EW BZT

Mfr.:

Description:
Wall Mount AC Adapters 45W USB-C 5V/3A, 9V/3A, 15V/3A, 20V/2.25A USA Plug

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Wall Mount AC Adapters
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Included
North America
Fixed Plugs
100 VAC to 240 VAC
4 Output
45 W
5 VDC
3 A
USB Connector
USB-C
C4 Lite
Brand: Delta Electronics
Input Type: AC
Load Regulation: Not Regulated
Mounting Style: Wall Mount
Output Current-Channel 2: 3 A
Output Current-Channel 3: 3 A
Output Voltage-Channel 2: 9 VDC
Output Voltage-Channel 3: 15 VDC
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 36
Subcategory: AC-DC Power Supply
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: