ESP32-C6-WROOM-1-N8

Espressif Systems
356-ESP32C6WROOM1N8
ESP32-C6-WROOM-1-N8

Mfr.:

Description:
Multiprotocol Modules 8 MB (Quad SPI), 32-bit RISC-V Embedded Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
ESP32
2.4 GHz
PCB
25.5 mm x 18 mm x 3.2 mm
Bluetooth
Thread, Zigbee
Brand: Espressif Systems
Memory Size: 4 MB, 8 MB, 16 MB
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product: WiFi Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32-C6-WROOM-1 Multiprotocol Modules

Espressif Systems ESP32-C6-WROOM-1 Multiprotocol Modules are general-purpose Wi-Fi®, IEEE 802.15.4, and BLUETOOTH® LE modules. These multiprotocol modules are built around the ESP32-C6 series of SoCs and 32-bit RISC-V single-core microprocessors featuring up to 8MB flash. The ESP32-C6-WROOM-1 multiprotocol modules feature 23 GPIOs, rich peripherals, and an onboard PCB antenna. These multiprotocol modules integrate a rich set of peripherals, including SPI, parallel IO interface, controller, and on-chip debugs functionality via JTAG and SOC event task matrix.

In Stock: 267

Stock:
267
Can Ship Immediately
On Order:
3,250
Expected 10/12/2026
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 15% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$5.55 $5.55
$4.80 $48.00
$4.48 $112.00
$4.19 $419.00
$3.98 $995.00
$3.13 $1,565.00