ADE9112ARNZ

Analog Devices
584-ADE9112ARNZ
ADE9112ARNZ

Mfr.:

Description:
Analog to Digital Converters - ADC 2Ch, Isolated, Sigma-Delta ADC with SPI

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADE9112
SMD/SMT
SOIC-W-FP-28
24 bit
2 Channel
SPI
32 kS/s
Differential/Pseudo-Differential/Single-Ended
Sigma-Delta
3.3 V
3.3 V
83 dBFS, 91 dBFS
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Gain Error: 0.1 %
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product: Energy Metering ICs
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.25 V
SFDR - Spurious Free Dynamic Range: - 96 dBFS, 94 dBFS, 100 dBFS
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 83 dBFS, 88 dBFS
Factory Pack Quantity: 46
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 92 dBFS, - 96 dBFS, - 101 dBFS
Type: Precision Isolated ADC
Part # Aliases: ADE9112ARNZ-REEL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

ADE9103/ADE9112/ADE9113 Isolated Sigma-Delta ADCs

Analog Devices ADE9103/ADE9112/ADE9113 Isolated Sigma-Delta ADCs feature precision simultaneously sampling Σ-Δ for both DC and polyphase shunt-based energy metering applications. The ADE91131 integrates safety certified signal and power galvanic isolation with three simultaneously sampling fully differential 24-bit Σ-Δ ADC channels. The ADE9112 offers two fully differential Σ-Δ ADC channels for isolated applications where only a single voltage channel is required. The ADE9103 is a nonisolated, 3-channel Σ-Δ ADC for use in applications without isolation, such as neutral measurement.

In Stock: 763

Stock:
763 Can Ship Immediately
Quantities greater than 763 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.44 $11.44
$8.96 $89.60
$8.01 $200.25
$7.52 $691.84
$7.45 $2,056.20
$7.28 $3,683.68
$6.96 $7,043.52
2,530 Quote