ADL8142ACPZN-CSL

Analog Devices
584-ADL8142ACPZN-CSL
ADL8142ACPZN-CSL

Mfr.:

Description:
RF Amplifier 27 31 GHz LNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
23 GHz to 31 GHz
1.5 V to 3.5 V
25 mA
29 dB
1.6 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-8
GaAs
8.5 dBm
21.5 dBm
- 40 C
+ 85 C
ADL8142
Cut Tape
Brand: Analog Devices
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADL8142 Low Noise Amplifiers

Analog Devices Inc. ADL8142 Low Noise Amplifier is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC). It has a pseudomorphic high electron mobility transistor (pHEMT), and a low noise wideband amplifier that operates from 23GHz to 31GHz. The ADL8142 provides a typical gain of 27dB, a 1.6dB typical noise figure, and a typical output third-order intercept (OIP3) of 29dBm at 27GHz to 31GHz. It requires only 25mA from a 2V supply voltage. Note that the OIP3 can be improved with larger drain currents. The ADL8142 also features inputs and outputs that are ac-coupled and internally matched to 50Ω, making it ideal for high-capacity microwave radio applications.

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$166.33 $166.33
$146.63 $1,466.30
$139.86 $3,496.50