226461-1023

Molex
538-226461-1023
226461-1023

Fabricante:

Descripción:
Ensambles de cables rectangulares MX64 Female-to-Pigtail OTS Cable ASSY 1R 300mm Len Tin Plating 2 CKTS BLK

Ciclo de vida:
Nuevo en Mouser
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 347

Existencias:
347 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.80 $2.80
$2.39 $23.90
$2.24 $56.00
$2.07 $879.75
$2.06 $1,751.00
$2.02 $5,151.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Ensambles de cables rectangulares
RoHS:  
226461
Rectangular Cable Assemblies
OTS Cable Assembly
MX64
2 Position
Pigtail
Female
300 mm
20 AWG
11 A
Black
Bulk
Marca: Molex
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IN
Material de revestimiento: Polybutylene Terephthalate (PBT)
Paso: 2.54 mm
Tipo de producto: Rectangular Cable Assemblies
Cantidad de empaque de fábrica: 425
Subcategoría: Cable Assemblies
Nombre comercial: MX64
Régimen de voltaje: 14 V
Alias de las piezas n.º: 2264611023 02264611023
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Off-the-Shelf (OTS) MX64 Pre-Crimped Leads

Molex Off-the-Shelf (OTS) MX64 Pre-Crimped Leads provide a simple, cost-effective solution for prototyping, pre-production, and mass production requirements. These leads are available in female-to-female and male-to-male configurations that are color-coded to correspond to polarity, eliminating the potential for mating and assembly errors. The Terminal Position Assurance (TPA) locks the terminals in place and prevents terminal backouts, creating secure connections. The matte seal eliminates the need for an individual wire seal, which improves production time and ruggedness. The MX64 series offers IP67 sealing and supports US and offshore wire requirements, accommodating 22AWG to 18AWG wires and ISO metric wires. Molex Off-the-Shelf (OTS) MX64 Pre-Crimped Leads are designed for automotive lighting and lamp applications.

MX64 Cable Assemblies

Molex MX64 Cable Assemblies are engineered for USCAR compliance and are ideal for rugged automotive applications. The MX64 series consists of over-the-counter (OTC) cable assemblies with a compact design that features IP67-rated matte seals, accommodating 22AWG to 18AWG and ISO metric wires. Molex MX64 Cable Assemblies are suitable for various application markets, including consumer, commercial vehicle, industrial automation, and Medtech.