474159-E

TE Connectivity / ERNI
305-474159
474159-E

Fabricante:

Descripción:
Alojamientos de cables y cabecera SRCP 1,27 4 F 1-KS IDC22 137 E1 162 1,27

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
22 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1800   Múltiples: 1800
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 12 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$1.59 $2,862.00
$1.45 $7,830.00

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
MiniBridge-Koshiri
MiniBridge
Marca: TE Connectivity / ERNI
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 180
Subcategoría: Headers & Wire Housings
Alias de las piezas n.º: 474159
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8536694051
ECCN:
EAR99

MiniBridge Connectors

TE Connectivity's ERNI Connectors MiniBridge Connectors offer a 1.27mm pitch and include single-row connectors and the Koshiri single-row connector series. MiniBridge single-row connectors are ideal for space-saving connections between PCBs and decentralized function units, in any high-vibration or heat environments such as automotive, autorotation, aerospace, and more. MiniBridge Koshiri single-row connectors are more rugged than the standard connectors and have a durable plastic housing that is temperature-resistant. TE Connectivity's ERNI Connectors MiniBridge Connectors are ideal for automotive applications and space-constrained designs.

Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

Power Connectors

TE Connectivity's (TE) ERNI Power Connectors supplement signal solutions and are designed with the same technology, features, and benefits. These connectors include dual-beam female contacts, robust miniaturization, and more. While the name of the power solution may include the overall family name, TE ERNI Power Connectors are designed to work with other TE ERNI products.

MiniBridge Koshiri Single Row Connectors

TE COnnectivity's ERNI Connectors MiniBridge Koshiri Single Row Connectors are 1.27mm pitch connectors offering a high level of mating reliability. In addition to Koshiri Secure, this MiniBridge connector fulfills the applicable requirements of LV214 for automotive connectors in IDC technology. ERNI MiniBridge Koshiri is ideal for space-saving connections between PCBs and decentralized function units, particularly in the automotive segment.