2106751-2

TE Connectivity / AMP
571-2106751-2
2106751-2

Fabricante:

Descripción:
Conectores de luces 2 Position 18 AWG Thru Hole Feed Thru

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,572

Existencias:
2,572 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 10 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$0.61 $0.61
$0.604 $6.04
$0.593 $59.30
Envase tipo carrete completo (pedir en múltiplos de 350)
$0.577 $201.95
$0.554 $387.80
$0.514 $1,259.30

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Conectores de luces
RoHS:  
Connectors
2 Position
Through Hole
8 A
Tin
Copper Alloy
Thermoplastic (TP)
SlimSeal
Reel
Cut Tape
Aplicación: Through Board
Marca: TE Connectivity / AMP
Color: Yellow
Altura: 8 mm
Longitud: 9.7 mm
Tipo de producto: Lighting Connectors
Cantidad de empaque de fábrica: 350
Subcategoría: Power
Régimen de voltaje: 250 V
Ancho: 7.75 mm
Peso de la unidad: 1.536 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

IDC SSL Connectors

TE Connectivity's (TE) IDC SSL Connectors are SMT and thru-hole wire-to-board connectors for quick, toolless termination of discrete wires onto LED-printed circuit boards. The connectors feature TE's proven insulation displacement technology to provide a robust, stable electrical and mechanical power connection to single or multiple-printed circuit boards in solid-state lighting and non-lighting applications. TE Connectivity IDC SSL connectors are available in 1-4 positions and SMT or thru-hole mounting. The IDC SSL connectors are also available in a wide wire range from 18-24 AWG, for both solid and stranded wire, with options for feed-thru or closed-in applications.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.