0854-0-15-20-82-14-11-0

Mill-Max
575-0854015208214110
0854-0-15-20-82-14-11-0

Fabricante:

Descripción:
Terminales Spring-Loaded Pin with Solder Cup Termination

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 95,212

Existencias:
95,212
Se puede enviar inmediatamente
En pedido:
75,000
Se espera el 03/04/2026
Plazo de entrega de fábrica:
3
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.64 $1.64
$1.40 $14.00
$1.25 $31.25
$1.19 $119.00
$1.11 $277.50
$1.06 $530.00
$1.01 $1,010.00
$0.942 $2,355.00
$0.903 $4,515.00

Atributo del producto Valor de atributo Seleccionar atributo
Mill-Max
Categoría de producto: Terminales
RoHS:  
PCB Pins
Spring-Loaded
0854
Bulk
Marca: Mill-Max
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: Terminals
Cantidad de empaque de fábrica: 25000
Subcategoría: Terminals
Peso de la unidad: 400 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Mill-Max 085x Series Spring-Loaded Pin Connectors - EXPANSION

Mill-Max has expanded the 085x Spring-Loaded Pin Connector product family to include 4 additional connectors with taller heights - 0.395mm, 0.503mm, 0.599mm, and 0.649mm - with unique termination features. They are ideal for applications where greater spacing is required due to electrical and mechanical specifications.
Learn More

Mill-Max 085x discrete Spring-Loaded Pin Connectors are low profile, standard stroke, spring pins with 20µ" Gold-over-Nickel plating and 10µ" Gold-over-Nickel contact plating. The 085x Series discrete Spring-loaded Pin Connectors from Mill-Max feature a mid-stroke distance of .045" - more than double most standard series product - with a maximum stroke length of .90", endurance of 1,000,000 cycles, and a rated current of 9 amps @ 10ºC temperature rise. Ideal for applications requiring board stacking such as docking stations, cable assemblies, quick connects, as well as blind mate programs.
View all 085x Spring-Loaded Pin Connectors

Power Spring-Loaded Pin Connectors

Mill-Max Discrete Power Spring-Loaded Pin Connectors are low profile, standard stroke, solder mount power spring pins with 20µ" gold-over-nickel plating and 10µ" gold-over-nickel contact plating. Mill-Max Power Spring-Loaded Pin Connectors feature a mid-stroke distance of .045", which is more than double most standard series product. These connectors also offer a maximum stroke length of .90", endurance of 1 million cycles, and a rated current of 9A at 10°C temperature rise. The connectors are ideal for applications requiring board stacking, such as docking stations, cable assemblies, quick connects, as well as blind mate programs.