HF625/34-30

3M Electronic Solutions Division
517-HF625/34-30
HF625/34-30

Fabricante:

Descripción:
Cables planos 34C ROUND FLAT CABLE 1MM 28AWG 30M ROLL

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 10   Múltiples: 5
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$161.03 $1,610.30
$155.25 $3,881.25
$154.09 $7,704.50
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
3M
Categoría de producto: Cables planos
RoHS:  
Round to Flat Cables
34 Conductor
28 AWG
1 mm (0.039 in)
Gray (Dark Gray)
300 V
30 m (98.425 ft)
Polyolefin (PO), Halogen Free
Tinned Copper
7 x 36
- 40 C
+ 105 C
HF625
Marca: 3M Electronic Solutions Division
Paso: 1 mm
Tipo de producto: Flat Cables
Cantidad de empaque de fábrica: 5
Subcategoría: Cable
Alias de las piezas n.º: 05111196416 80001248352
Peso de la unidad: 2.046 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99

HF625 Round Conductor Flat Cable

3M HF625 Round Conductor Flat Cable offers a 300V voltage rating, a 60.5pF/m unbalanced capacitance rating, and 28AWG stranded conductors. The HF625 series is zippable for branching or discrete termination and features Low Smoke Zero Halogen (LSZH). 3M HF625 Round Conductor Flat Cable has a broad operating temperature from -40°C to +105°C. 

Round Conductor Halogen-Free Cable

3M's offering of Round Conductor Halogen-Free Flat Cable now includes the HF625 Series of Low Smoke Zero Halogen (LSZH) 1mm Round Conductor Flat Cable. 3M Halogen-Free Flat Cables have Low Smoke Zero Halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M also have a broad operating temperature range of -40ºC to 105ºC, 28 AWG wire on .050 inch centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors, and zippable primary cable for branching and discrete terminations.

Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.