EV71V36A

Microchip Technology
579-EV71V36A
EV71V36A

Fabricante:

Descripción:
Herramientas de desarrollo de interfaz MCP22301 EPR Sink Board

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 15

Existencias:
15
Se puede enviar inmediatamente
En pedido:
4
Se espera el 03/09/2026
Plazo de entrega de fábrica:
12
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$99.96 $99.96

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de interfaz
RoHS:  
Add-On Boards
MCP22301
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: BG
Para utilizar con: Controller
Voltaje de alimentación operativo: 5 V to 48 V
Tipo de producto: Interface Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

MCP22301 USB PD Sink Board (EV71V36A)

Microchip Technology MCP22301 USB PD Sink Board (EV71V36A) was created as a compact, cost-effective USB Power Delivery sink solution. The board is based on the MCP22301 Stand-Alone Programmable USB Power Delivery (PD) Controller. The EV71V36A meets the criteria of the USB Type-C® connector and the USB Power Delivery (PD) 3.2 specification. Additionally, the board delivers a quick and easy way of replacing the standard power connector(barrel plug) in any application with a small form factor, reversible Type-C connector.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.