STEVAL-IDB008V1M

STMicroelectronics
511-STEVAL-IDB008V1M
STEVAL-IDB008V1M

Fabricante:

Descripción:
Herramientas de desarrollo Bluetooth - 802.15.1 Evaluation platform based on the BlueNRG-M2SA module

En existencias: 15

Existencias:
15 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
52 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$48.15 $48.15

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo Bluetooth - 802.15.1
RoHS:  
Evaluation Boards
BlueNRG-M2SA
1.7 V to 3.6 V
Bluetooth
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IT
Tipo de interfaz: I2C, SPI, UART
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Empaquetado: Bulk
Tipo de producto: Bluetooth Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 118.610 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

STEVAL-IDB008V1M Evaluation Board for BlueNRG-M2SA

STMicroelectronics STEVAL-IDB008V1M Evaluation Board provides a demonstration and development platform for the BlueNRG-M2SA Application Processor Module. The BlueNRG-M2SA is a low power System-on-Chip (SoC), is compliant with BLUETOOTH® Low Energy (BLE) v5.0, and is BQE qualified. The flexible BlueNRG-M2SA is able to support multiple roles simultaneously and act as a Bluetooth master device and slave device simultaneously.